GPTS203211B | |
---|---|
DigiKey Part Number | CW181-ND |
Manufacturer | |
Manufacturer Product Number | GPTS203211B |
Description | SWITCH PUSHBUTTON SPST 1A 30V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | GPTS203211B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 1A (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | 20,000 Cycles | |
Electrical Life | 20,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.19000 | ¥15.19 |
10 | ¥13.56300 | ¥135.63 |
25 | ¥12.82360 | ¥320.59 |
50 | ¥12.21120 | ¥610.56 |
100 | ¥11.65870 | ¥1,165.87 |
250 | ¥11.16764 | ¥2,791.91 |
500 | ¥10.43122 | ¥5,215.61 |
1,000 | ¥9.94035 | ¥9,940.35 |