PVA1EEH11.2N V2 | |
---|---|
DigiKey Part Number | 108-PVA1EEH11.2NV2-ND |
Manufacturer | |
Manufacturer Product Number | PVA1EEH11.2N V2 |
Description | SWITCH PUSH DPST 0.1A 32V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST Keyswitch Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PVA1EEH11.2N V2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Keyswitch | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 32 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.11000 | ¥20.11 |
10 | ¥18.05300 | ¥180.53 |
100 | ¥15.49520 | ¥1,549.52 |
1,500 | ¥13.10504 | ¥19,657.56 |