Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Keyswitch | |
Shape | Rectangular, Concave | |
Color | Red | |
Illumination | Non-Illuminated | |
For Use With/Related Products | PVA Series | |
Mounting Type | Snap Fit | |
Size | 12.10mm L x 5.90mm W x 11.00mm H | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.59000 | ¥4.59 |
10 | ¥4.19100 | ¥41.91 |
25 | ¥3.97840 | ¥99.46 |
50 | ¥3.87480 | ¥193.74 |
100 | ¥3.82210 | ¥382.21 |
250 | ¥3.77012 | ¥942.53 |
500 | ¥3.71758 | ¥1,858.79 |
3,000 | ¥3.68740 | ¥11,062.20 |