Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Keyswitch | |
Shape | Rectangular, Concave | |
Color | Gray | |
Illumination | Non-Illuminated | |
For Use With/Related Products | PVA Series | |
Mounting Type | Snap Fit | |
Size | 12.10mm L x 5.90mm W x 11.00mm H | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.55000 | ¥6.55 |
10 | ¥5.95900 | ¥59.59 |
25 | ¥5.66200 | ¥141.55 |
50 | ¥5.51220 | ¥275.61 |
100 | ¥5.43740 | ¥543.74 |
250 | ¥5.36292 | ¥1,340.73 |
500 | ¥5.28844 | ¥2,644.22 |
1,000 | ¥4.46909 | ¥4,469.09 |
5,000 | ¥4.39465 | ¥21,973.25 |