Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Keyswitch | |
Shape | Round | |
Color | Gray | |
Illumination | Non-Illuminated | |
For Use With/Related Products | PVA Series | |
Mounting Type | Snap Fit | |
Size | 7.40mm Dia x 7.00mm H | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥3.44300 | ¥34.43 |
25 | ¥3.26800 | ¥81.70 |
50 | ¥3.18280 | ¥159.14 |
100 | ¥3.13950 | ¥313.95 |
250 | ¥3.09648 | ¥774.12 |
500 | ¥3.05346 | ¥1,526.73 |
3,000 | ¥3.02856 | ¥9,085.68 |