1RBLK | |
---|---|
DigiKey Part Number | EG1882-ND |
Manufacturer | |
Manufacturer Product Number | 1RBLK |
Description | CAP PUSHBUTTON ROUND BLACK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Black Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 1RBLK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | PBH and TL Series | |
Mounting Type | Snap Fit | |
Size | 5.00mm Dia x 9.00mm H | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.04000 | ¥2.04 |
10 | ¥1.93800 | ¥19.38 |
25 | ¥1.89760 | ¥47.44 |
50 | ¥1.85660 | ¥92.83 |
100 | ¥1.81590 | ¥181.59 |
300 | ¥1.73537 | ¥520.61 |
500 | ¥1.69498 | ¥847.49 |
1,000 | ¥1.29133 | ¥1,291.33 |
5,000 | ¥1.21066 | ¥6,053.30 |