1RWHT | |
---|---|
DigiKey Part Number | EG1881-ND |
Manufacturer | |
Manufacturer Product Number | 1RWHT |
Description | CAP PUSHBUTTON ROUND WHITE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap White Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 1RWHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | White | |
Illumination | Non-Illuminated | |
For Use With/Related Products | PBH and TL Series | |
Mounting Type | Snap Fit | |
Size | 5.00mm Dia x 9.00mm H | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.70000 | ¥1.70 |
10 | ¥1.62400 | ¥16.24 |
100 | ¥1.52600 | ¥152.60 |
1,000 | ¥1.08527 | ¥1,085.27 |
5,000 | ¥1.01746 | ¥5,087.30 |