1RDGR | |
---|---|
DigiKey Part Number | EG1884-ND |
Manufacturer | |
Manufacturer Product Number | 1RDGR |
Description | CAP PUSHBUTTON ROUND DARK GRAY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Gray, Dark Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 1RDGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Gray, Dark | |
Illumination | Non-Illuminated | |
For Use With/Related Products | PBH and TL Series | |
Mounting Type | Snap Fit | |
Size | 5.00mm Dia x 9.00mm H | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.28000 | ¥1.28 |
10 | ¥1.19900 | ¥11.99 |
25 | ¥1.17640 | ¥29.41 |
50 | ¥1.15280 | ¥57.64 |
100 | ¥1.12730 | ¥112.73 |
250 | ¥1.07692 | ¥269.23 |
500 | ¥1.05212 | ¥526.06 |
1,000 | ¥0.88200 | ¥882.00 |