2N5486 | |
---|---|
DigiKey Part Number | 2N5486CS-ND |
Manufacturer | |
Manufacturer Product Number | 2N5486 |
Description | RF MOSFET JFET 15V TO92-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 15 V 4 mA 400MHz TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | 2N5486 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | JFET | |
Configuration | N-Channel | |
Frequency | 400MHz | |
Gain | - | |
Voltage - Test | 15 V | |
Current Rating (Amps) | 30mA | |
Noise Figure | 4dB | |
Current - Test | 4 mA | |
Power - Output | - | |
Voltage - Rated | 25 V | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.89266 | ¥17,231.65 |