J112 | |
---|---|
DigiKey Part Number | J112FS-ND |
Manufacturer | |
Manufacturer Product Number | J112 |
Description | JFET N-CH 35V TO92-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 35 V 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | J112 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 35 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 5 mA @ 15 V | |
Voltage - Cutoff (VGS off) @ Id | 1 V @ 1 µA | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Resistance - RDS(On) | 50 Ohms | |
Power - Max | 625 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.75000 | ¥27.50 |
100 | ¥1.65260 | ¥165.26 |
500 | ¥1.52976 | ¥764.88 |
1,000 | ¥1.04023 | ¥1,040.23 |
2,000 | ¥0.95764 | ¥1,915.28 |
5,000 | ¥0.91789 | ¥4,589.45 |
10,000 | ¥0.82609 | ¥8,260.90 |
50,000 | ¥0.76490 | ¥38,245.00 |