RF2-02B-T-02-50-G | |
---|---|
DigiKey Part Number | 2057-RF2-02B-T-02-50-G-ND |
Manufacturer | |
Manufacturer Product Number | RF2-02B-T-02-50-G |
Description | RF SMA CONNECTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-174, 316, LMR-100 | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | Code B | |
Housing Color | White | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 250 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.99000 | ¥22.99 |
10 | ¥20.89400 | ¥208.94 |
25 | ¥19.78880 | ¥494.72 |
50 | ¥19.32920 | ¥966.46 |
100 | ¥18.40800 | ¥1,840.80 |
300 | ¥16.10710 | ¥4,832.13 |
500 | ¥15.64690 | ¥7,823.45 |
1,000 | ¥13.34586 | ¥13,345.86 |
2,500 | ¥12.42541 | ¥31,063.52 |