RF2-01A-02-50-G | |
---|---|
DigiKey Part Number | 2057-RF2-01A-02-50-G-ND |
Manufacturer | |
Manufacturer Product Number | RF2-01A-02-50-G |
Description | RF SMA CONNECTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-174, 316, LMR-100 | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | Code A | |
Housing Color | White | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 250 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.68000 | ¥26.68 |
10 | ¥24.23500 | ¥242.35 |
25 | ¥22.95480 | ¥573.87 |
50 | ¥22.42100 | ¥1,121.05 |
100 | ¥21.35370 | ¥2,135.37 |
300 | ¥18.68413 | ¥5,605.24 |
500 | ¥18.15024 | ¥9,075.12 |
1,000 | ¥15.48115 | ¥15,481.15 |
2,500 | ¥14.41350 | ¥36,033.75 |