RF12-08B-T-02-50-G | |
---|---|
DigiKey Part Number | 2057-RF12-08B-T-02-50-G-ND |
Manufacturer | |
Manufacturer Product Number | RF12-08B-T-02-50-G |
Description | MMCX RA RJ174U/316U/LMR100 50 6 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-174, 316, LMR-100 | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | Code B | |
Housing Color | Natural | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polyoxymethylene (POM) Acetal, Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 170 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.08000 | ¥17.08 |
10 | ¥14.85200 | ¥148.52 |
25 | ¥14.21600 | ¥355.40 |
50 | ¥13.90080 | ¥695.04 |
100 | ¥13.26870 | ¥1,326.87 |
250 | ¥12.00504 | ¥3,001.26 |
500 | ¥11.05730 | ¥5,528.65 |
1,000 | ¥9.47764 | ¥9,477.64 |
2,500 | ¥8.84580 | ¥22,114.50 |