BK1-HTJ-606I | |
---|---|
DigiKey Part Number | 283-BK1-HTJ-606I-ND |
Manufacturer | |
Manufacturer Product Number | BK1-HTJ-606I |
Description | FUSE HOLDER 5MM 10A QC 0.25 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 10 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.250" Dia (6.35mm) | |
Current Rating (Amps) | 10 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 250V | |
Orientation | Vertical | |
Termination Style | Solder Lug | |
Contact Material | Brass | |
Contact Finish | Nickel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.07000 | ¥33.07 |
5 | ¥31.94800 | ¥159.74 |
10 | ¥30.80000 | ¥308.00 |
50 | ¥23.95640 | ¥1,197.82 |
100 | ¥20.08410 | ¥2,008.41 |