BK1-HTJ-602I | |
---|---|
DigiKey Part Number | 283-BK1-HTJ-602I-ND |
Manufacturer | |
Manufacturer Product Number | BK1-HTJ-602I |
Description | FUSE HOLDER 1/4" 10A SLDR TERM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 10 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.250" Dia (6.35mm) | |
Current Rating (Amps) | 10 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 250V | |
Orientation | Vertical | |
Termination Style | Solder Lug | |
Contact Material | Copper Alloy | |
Contact Finish | Nickel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.34000 | ¥42.34 |
5 | ¥40.85600 | ¥204.28 |
10 | ¥39.40300 | ¥394.03 |
50 | ¥30.64680 | ¥1,532.34 |
100 | ¥25.53940 | ¥2,553.94 |
250 | ¥24.80960 | ¥6,202.40 |
500 | ¥21.16122 | ¥10,580.61 |
1,000 | ¥20.06670 | ¥20,066.70 |