BK1-HPS-611E | |
---|---|
DigiKey Part Number | 283-BK1-HPS-611E-ND |
Manufacturer | |
Manufacturer Product Number | BK1-HPS-611E |
Description | FUSE HOLDER PNL MNT 13/32" 30A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 600V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 600V | |
Orientation | Vertical | |
Termination Style | Solder Lug | |
Contact Material | Copper Alloy | |
Contact Finish | Nickel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.09000 | ¥68.09 |
5 | ¥65.69800 | ¥328.49 |
10 | ¥63.25800 | ¥632.58 |
50 | ¥48.66100 | ¥2,433.05 |
100 | ¥41.36180 | ¥4,136.18 |
250 | ¥38.92876 | ¥9,732.19 |
500 | ¥34.06268 | ¥17,031.34 |
1,000 | ¥32.84615 | ¥32,846.15 |