C1156.41.01 | |
---|---|
DigiKey Part Number | C1156-100-ND |
Manufacturer | |
Manufacturer Product Number | C1156.41.01 |
Description | CABLE COAXIAL RG174 26AWG 100' |
Customer Reference | |
Detailed Description | Coaxial Cable 26 AWG (0.14mm²) RG-174 100.0' (30.48m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Prysmian Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-174 | |
Wire Gauge | 26 AWG (0.14mm²) | |
Conductor Strand | 7 Strands / 34 AWG | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.103" (2.62mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | 100.0' (30.48m) | |
Jacket Color | Black | |
Usage | RF Signal, Video | |
Features | - | |
Conductor Material | Steel, Copper Coated | |
Dielectric Material | Solid Polyethylene (PE) | |
Dielectric Diameter | 0.060" (1.52mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 88% | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥490.71000 | ¥490.71 |
5 | ¥401.49200 | ¥2,007.46 |
10 | ¥312.27000 | ¥3,122.70 |