RF2-153-T-02-50-G

DigiKey Part Number
2057-RF2-153-T-02-50-G-ND
Manufacturer
Manufacturer Product Number
RF2-153-T-02-50-G
Description
CRIMP SMA ELBOW PLUG FOR RG174 C
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Cable Group
RG-174, 316
Fastening Type
Threaded
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
White
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 155°C
Voltage Rating
500 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.10000¥32.10
10¥24.52300¥245.23
25¥22.09760¥552.44
50¥20.45220¥1,022.61
100¥18.95640¥1,895.64
250¥17.18904¥4,297.26
500¥15.99582¥7,997.91
1,000¥14.91508¥14,915.08
2,500¥13.64204¥34,105.10