ASSUHSSUH28W203 | |
---|---|
DigiKey Part Number | 455-3561-ND |
Manufacturer | |
Manufacturer Product Number | ASSUHSSUH28W203 |
Description | JUMPER SSUH-003T-P0.15 X2 8" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥5.73900 | ¥57.39 |
25 | ¥5.50400 | ¥137.60 |
50 | ¥5.38720 | ¥269.36 |
100 | ¥5.15330 | ¥515.33 |
250 | ¥4.68452 | ¥1,171.13 |
500 | ¥4.21606 | ¥2,108.03 |
1,000 | ¥3.74769 | ¥3,747.69 |
3,000 | ¥3.39634 | ¥10,189.02 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/289/ASSUHSSUH28W152_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/289/ASSUHSSUH28W152_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/656/801/ASSUHSSUH28W254_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/014/522/ASSUHSSUH28W305_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/014/522/ASSUHSSUH28W305_tmb.jpg)