SUHR-06V-S | |
---|---|
DigiKey Part Number | 455-3570-ND |
Manufacturer | |
Manufacturer Product Number | SUHR-06V-S |
Description | CONN RCPT HSG 6POS 0.80MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.031" (0.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.031" (0.80mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.53000 | ¥4.53 |
10 | ¥3.92400 | ¥39.24 |
25 | ¥3.58200 | ¥89.55 |
50 | ¥3.37280 | ¥168.64 |
100 | ¥3.23240 | ¥323.24 |
250 | ¥2.95112 | ¥737.78 |
500 | ¥2.81056 | ¥1,405.28 |
2,000 | ¥2.24840 | ¥4,496.80 |
4,000 | ¥2.10785 | ¥8,431.40 |