10145493-10LF | |
---|---|
DigiKey Part Number | 609-6314-2-ND - Tape & Reel (TR) 609-6314-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10145493-10LF |
Description | CONN SOCKET 28-30AWG CRIMP TIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 28-30 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 10145493-10LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
10 | ¥0.73100 | ¥7.31 |
25 | ¥0.60760 | ¥15.19 |
50 | ¥0.56000 | ¥28.00 |
100 | ¥0.54100 | ¥54.10 |
250 | ¥0.46632 | ¥116.58 |
500 | ¥0.44776 | ¥223.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.39177 | ¥391.77 |
2,000 | ¥0.37314 | ¥746.28 |
3,000 | ¥0.35447 | ¥1,063.41 |
5,000 | ¥0.33581 | ¥1,679.05 |
10,000 | ¥0.32650 | ¥3,265.00 |
25,000 | ¥0.27052 | ¥6,763.00 |
50,000 | ¥0.25187 | ¥12,593.50 |