10145492-04LF | |
---|---|
DigiKey Part Number | 609-6310-ND |
Manufacturer | |
Manufacturer Product Number | 10145492-04LF |
Description | CONN RCPT HSG 4POS 0.80MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Cream 0.031" (0.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10145492-04LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.031" (0.80mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Cream | |
Features | Glow Wire Compliant | |
Insulation Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.44000 | ¥2.44 |
10 | ¥2.10100 | ¥21.01 |
100 | ¥1.63580 | ¥163.58 |
1,000 | ¥1.16828 | ¥1,168.28 |
5,000 | ¥1.00134 | ¥5,006.70 |
10,000 | ¥0.93459 | ¥9,345.90 |