0151340403 | |
---|---|
DigiKey Part Number | WM15259-ND |
Manufacturer | |
Manufacturer Product Number | 0151340403 |
Description | PICOBLADE 4 CIRCUIT 300MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | Friction Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.55000 | ¥35.55 |
10 | ¥31.29600 | ¥312.96 |
100 | ¥24.89210 | ¥2,489.21 |
1,000 | ¥20.62467 | ¥20,624.67 |
2,500 | ¥19.20230 | ¥48,005.75 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/292/858/MFG_Picoblade4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/292/858/MFG_Picoblade4_tmb.jpg)