0151340303 | |
---|---|
DigiKey Part Number | WM15255-ND |
Manufacturer | |
Manufacturer Product Number | 0151340303 |
Description | PICOBLADE 3 CIRCUIT 300MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | Friction Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.56000 | ¥29.56 |
10 | ¥26.02500 | ¥260.25 |
100 | ¥20.70430 | ¥2,070.43 |
1,000 | ¥17.15480 | ¥17,154.80 |
2,500 | ¥15.97168 | ¥39,929.20 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/364/672/MFG_Picoblade3_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/364/672/MFG_Picoblade3_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/364/672/MFG_Picoblade3_tmb.jpg)