10144042-02011LF | |
---|---|
DigiKey Part Number | 609-6316-2-ND - Tape & Reel (TR) 609-6316-1-ND - Cut Tape (CT) 609-6316-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10144042-02011LF |
Description | CONN HEADER SMD 2POS 0.8MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.031" (0.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10144042-02011LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.106" (2.70mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic, Halogen Free | |
Features | Glow Wire Compliant, Pick and Place, Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Cream | |
Current Rating (Amps) | 1A | |
Voltage Rating | 30VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.38400 | ¥43.84 |
100 | ¥3.61400 | ¥361.40 |
500 | ¥3.14272 | ¥1,571.36 |
1,000 | ¥2.59266 | ¥2,592.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,300 | ¥2.51409 | ¥5,782.41 |
4,600 | ¥2.35698 | ¥10,842.11 |
6,900 | ¥2.27841 | ¥15,721.03 |
11,500 | ¥2.12128 | ¥24,394.72 |
16,100 | ¥2.08985 | ¥33,646.59 |