PTSLR08058V450 | |
---|---|
DigiKey Part Number | 283-PTSLR08058V450TR-ND - Tape & Reel (TR) 283-PTSLR08058V450CT-ND - Cut Tape (CT) 283-PTSLR08058V450DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSLR08058V450 |
Description | PTC RESET FUSE 4.5A 8V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 8V 4.5 A Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Voltage - Max | 8V | |
Current - Hold (Ih) (Max) | 4.5 A | |
Current - Trip (It) | 9 A | |
Current - Max | 50 A | |
Time to Trip | 60 s | |
Resistance - Initial (Ri) (Min) | 2 mOhms | |
Resistance - Post Trip (R1) (Max) | 12 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Concave | |
Size / Dimension | 0.098" L x 0.063" W (2.50mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
5 | ¥3.59600 | ¥17.98 |
10 | ¥3.48100 | ¥34.81 |
50 | ¥2.92920 | ¥146.46 |
100 | ¥2.43170 | ¥243.17 |
250 | ¥2.21040 | ¥552.60 |
500 | ¥1.87890 | ¥939.45 |
1,000 | ¥1.65781 | ¥1,657.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥1.55555 | ¥5,444.43 |
7,000 | ¥1.52727 | ¥10,690.89 |
10,500 | ¥1.47070 | ¥15,442.35 |