MF-ASML050/6-2 | |
---|---|
DigiKey Part Number | MF-ASML050/6-2TR-ND - Tape & Reel (TR) MF-ASML050/6-2CT-ND - Cut Tape (CT) MF-ASML050/6-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-ASML050/6-2 |
Description | PTC RESET FUSE 6V 500MA 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 500 mA Ih Surface Mount 0402 (1005 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MF-ASML050/6-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 500 mA | |
Current - Trip (It) | 1 A | |
Current - Max | 50 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 500 mOhms | |
Resistance - Post Trip (R1) (Max) | 500 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric), Concave | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Approval Agency | cUL, cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
5 | ¥11.55800 | ¥57.79 |
10 | ¥10.82000 | ¥108.20 |
50 | ¥8.95500 | ¥447.75 |
100 | ¥7.46240 | ¥746.24 |
250 | ¥7.27592 | ¥1,818.98 |
500 | ¥6.15648 | ¥3,078.24 |
1,000 | ¥5.41023 | ¥5,410.23 |
5,000 | ¥4.85059 | ¥24,252.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥4.66403 | ¥46,640.30 |