MF-PSML450/8-2 | |
---|---|
DigiKey Part Number | MF-PSML450/8-2TR-ND - Tape & Reel (TR) MF-PSML450/8-2CT-ND - Cut Tape (CT) MF-PSML450/8-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-PSML450/8-2 |
Description | PTC RESET FUSE 8V 4.5A 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 8V 4.5 A Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MF-PSML450/8-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 8V | |
Current - Hold (Ih) (Max) | 4.5 A | |
Current - Trip (It) | 9 A | |
Current - Max | 50 A | |
Time to Trip | 12.5 s | |
Resistance - Initial (Ri) (Min) | 1 mOhms | |
Resistance - Post Trip (R1) (Max) | 12 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Concave | |
Size / Dimension | 0.085" L x 0.053" W (2.15mm x 1.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Approval Agency | cUL, cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.95000 | ¥8.95 |
5 | ¥8.67000 | ¥43.35 |
10 | ¥8.11100 | ¥81.11 |
50 | ¥6.71540 | ¥335.77 |
100 | ¥5.59560 | ¥559.56 |
250 | ¥5.45572 | ¥1,363.93 |
500 | ¥4.92570 | ¥2,462.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.92571 | ¥14,777.13 |