MF-FSMF050X-2 | |
---|---|
DigiKey Part Number | MF-FSMF050X-2TR-ND - Tape & Reel (TR) MF-FSMF050X-2CT-ND - Cut Tape (CT) MF-FSMF050X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-FSMF050X-2 |
Description | PTC RESET FUSE 6V 500MA 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 500 mA Ih Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MF-FSMF050X-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 500 mA | |
Current - Trip (It) | 1 A | |
Current - Max | 40 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 100 mOhms | |
Resistance - Post Trip (R1) (Max) | 800 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), Concave | |
Size / Dimension | 0.065" L x 0.033" W (1.65mm x 0.85mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
5 | ¥3.36600 | ¥16.83 |
10 | ¥3.26800 | ¥32.68 |
50 | ¥2.74700 | ¥137.35 |
100 | ¥2.28070 | ¥228.07 |
250 | ¥2.07280 | ¥518.20 |
500 | ¥1.76198 | ¥880.99 |
1,000 | ¥1.55477 | ¥1,554.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.42518 | ¥5,700.72 |
8,000 | ¥1.39926 | ¥11,194.08 |
12,000 | ¥1.34743 | ¥16,169.16 |