SN74LVC244ARWPR | |
---|---|
DigiKey Part Number | 296-44536-2-ND - Tape & Reel (TR) 296-44536-1-ND - Cut Tape (CT) 296-44536-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC244ARWPR |
Description | IC BUF NON-INVERT 3.6V 20X1QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-X1QFN (3.3x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC244ARWPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-XFQFN Exposed Pad | |
Supplier Device Package | 20-X1QFN (3.3x2.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥3.14500 | ¥31.45 |
25 | ¥2.93800 | ¥73.45 |
100 | ¥2.34890 | ¥234.89 |
250 | ¥2.18140 | ¥545.35 |
500 | ¥1.84578 | ¥922.89 |
1,000 | ¥1.42625 | ¥1,426.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.30039 | ¥2,600.78 |
6,000 | ¥1.21650 | ¥7,299.00 |
10,000 | ¥1.13260 | ¥11,326.00 |
50,000 | ¥1.04870 | ¥52,435.00 |