LMG1205YFXR | |
---|---|
DigiKey Part Number | 296-48589-2-ND - Tape & Reel (TR) 296-48589-1-ND - Cut Tape (CT) 296-48589-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMG1205YFXR |
Description | IC GATE DRVR HALF-BRIDGE 12DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC TTL 12-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LMG1205YFXR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 4.5V ~ 5.5V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 1.2A, 5A | |
Input Type | TTL | |
High Side Voltage - Max (Bootstrap) | 100 V | |
Rise / Fall Time (Typ) | 7ns, 3.5ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFBGA, DSBGA | |
Supplier Device Package | 12-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.82000 | ¥28.82 |
10 | ¥25.86900 | ¥258.69 |
25 | ¥24.45880 | ¥611.47 |
100 | ¥21.19770 | ¥2,119.77 |
250 | ¥20.11072 | ¥5,027.68 |
500 | ¥18.04532 | ¥9,022.66 |
1,000 | ¥15.21893 | ¥15,218.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥14.45801 | ¥43,374.03 |