EPC2206 | |
---|---|
DigiKey Part Number | 917-1212-2-ND - Tape & Reel (TR) 917-1212-1-ND - Cut Tape (CT) 917-1212-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2206 |
Description | GANFET N-CH 80V 90A DIE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 90A (Ta) Surface Mount Die |
Datasheet | Datasheet |
EDA/CAD Models | EPC2206 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 2.2mOhm @ 29A, 5V | |
Vgs(th) (Max) @ Id | 2.5V @ 13mA | |
Gate Charge (Qg) (Max) @ Vgs | 19 nC @ 5 V | |
Vgs (Max) | +6V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 1940 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | Die | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.20000 | ¥53.20 |
10 | ¥44.64500 | ¥446.45 |
100 | ¥36.11990 | ¥3,611.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥32.10624 | ¥16,053.12 |
1,000 | ¥27.49094 | ¥27,490.94 |
2,500 | ¥25.88564 | ¥64,714.10 |