EPC2088 | |
---|---|
DigiKey Part Number | 917-EPC2088TR-ND - Tape & Reel (TR) 917-EPC2088CT-ND - Cut Tape (CT) 917-EPC2088DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2088 |
Description | TRANS GAN 100V .0032OHM BMP DIE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 60A (Ta) Surface Mount Die |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 3.2mOhm @ 25A, 5V | |
Vgs(th) (Max) @ Id | 2.5V @ 7mA | |
Gate Charge (Qg) (Max) @ Vgs | 17.8 nC @ 5 V | |
Vgs (Max) | +6V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 2703 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | Die | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.07000 | ¥34.07 |
10 | ¥28.59500 | ¥285.95 |
100 | ¥23.13440 | ¥2,313.44 |
500 | ¥20.56392 | ¥10,281.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥17.60790 | ¥17,607.90 |
2,000 | ¥16.57966 | ¥33,159.32 |
5,000 | ¥15.90650 | ¥79,532.50 |