LMG1020YFFR | |
---|---|
DigiKey Part Number | 296-50208-2-ND - Tape & Reel (TR) 296-50208-1-ND - Cut Tape (CT) 296-50208-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMG1020YFFR |
Description | IC GATE DRVR LOW-SIDE 6DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LMG1020YFFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | N-Channel, P-Channel MOSFET | |
Voltage - Supply | 4.75V ~ 5.25V | |
Logic Voltage - VIL, VIH | 1.8V, 1.7V | |
Current - Peak Output (Source, Sink) | 7A, 5A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 375ps, 350ps | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFBGA, DSBGA | |
Supplier Device Package | 6-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.82000 | ¥39.82 |
10 | ¥35.73700 | ¥357.37 |
25 | ¥33.78840 | ¥844.71 |
100 | ¥29.28270 | ¥2,928.27 |
250 | ¥27.78068 | ¥6,945.17 |
500 | ¥24.92760 | ¥12,463.80 |
1,000 | ¥21.02326 | ¥21,023.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥18.58495 | ¥55,754.85 |