BAS16LS-QYL | |
---|---|
DigiKey Part Number | 1727-BAS16LS-QYLTR-ND - Tape & Reel (TR) 1727-BAS16LS-QYLCT-ND - Cut Tape (CT) 1727-BAS16LS-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16LS-QYL |
Description | DIODE GP 100V 215MA DFN1006BD-2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 215mA Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 215mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1006BD-2 | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.24800 | ¥12.48 |
100 | ¥0.60750 | ¥60.75 |
500 | ¥0.50638 | ¥253.19 |
1,000 | ¥0.35187 | ¥351.87 |
2,000 | ¥0.30496 | ¥609.92 |
5,000 | ¥0.28286 | ¥1,414.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.23457 | ¥2,345.70 |
30,000 | ¥0.23043 | ¥6,912.90 |
50,000 | ¥0.20697 | ¥10,348.50 |
100,000 | ¥0.18352 | ¥18,352.00 |
250,000 | ¥0.17938 | ¥44,845.00 |