EPC2040 | |
---|---|
DigiKey Part Number | 917-1153-2-ND - Tape & Reel (TR) 917-1153-1-ND - Cut Tape (CT) 917-1153-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2040 |
Description | GANFET NCH 15V 3.4A DIE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 15 V 3.4A (Ta) Surface Mount Die |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 15 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 1.5A, 5V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 0.93 nC @ 5 V | |
Input Capacitance (Ciss) (Max) @ Vds | 105 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | Die | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.61000 | ¥9.61 |
10 | ¥7.83200 | ¥78.32 |
100 | ¥6.09500 | ¥609.50 |
500 | ¥5.16594 | ¥2,582.97 |
1,000 | ¥4.20818 | ¥4,208.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.96146 | ¥9,903.65 |
5,000 | ¥3.77282 | ¥18,864.10 |
12,500 | ¥3.59869 | ¥44,983.62 |