LM5113SDX/NOPB | |
---|---|
DigiKey Part Number | 296-45546-2-ND - Tape & Reel (TR) 296-45546-1-ND - Cut Tape (CT) 296-45546-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5113SDX/NOPB |
Description | IC GATE DRVR HALF-BRIDGE 10WSON |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 10-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM5113SDX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 4.5V ~ 5.5V | |
Logic Voltage - VIL, VIH | 1.76V, 1.89V | |
Current - Peak Output (Source, Sink) | 1.2A, 5A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 107 V | |
Rise / Fall Time (Typ) | 7ns, 1.5ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WDFN Exposed Pad | |
Supplier Device Package | 10-WSON (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.63000 | ¥44.63 |
10 | ¥40.09200 | ¥400.92 |
25 | ¥37.90520 | ¥947.63 |
100 | ¥32.85040 | ¥3,285.04 |
250 | ¥31.16544 | ¥7,791.36 |
500 | ¥27.96458 | ¥13,982.29 |
1,000 | ¥23.58467 | ¥23,584.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥22.40543 | ¥100,824.43 |