EPC2304ENGRT | |
---|---|
DigiKey Part Number | 917-EPC2304ENGRTTR-ND - Tape & Reel (TR) 917-EPC2304ENGRTCT-ND - Cut Tape (CT) 917-EPC2304ENGRTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2304ENGRT |
Description | TRANS GAN 200V .005OHM 3X5PQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 102A (Ta) Surface Mount 7-QFN (3x5) |
Datasheet | Datasheet |
EDA/CAD Models | EPC2304ENGRT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 3.1mOhm @ 32A, 5V | |
Vgs(th) (Max) @ Id | 2.5V @ 8mA | |
Gate Charge (Qg) (Max) @ Vgs | 24 nC @ 5 V | |
Vgs (Max) | +6V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 3195 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 7-QFN (3x5) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.04000 | ¥69.04 |
10 | ¥59.20100 | ¥592.01 |
100 | ¥49.33680 | ¥4,933.68 |
500 | ¥43.53248 | ¥21,766.24 |
1,000 | ¥39.17924 | ¥39,179.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥36.71239 | ¥110,137.17 |