EPC2024 | |
---|---|
DigiKey Part Number | 917-1106-2-ND - Tape & Reel (TR) 917-1106-1-ND - Cut Tape (CT) 917-1106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2024 |
Description | GANFET NCH 40V 60A DIE |
Customer Reference | |
Detailed Description | N-Channel 40 V 90A (Ta) Surface Mount Die |
Datasheet | Datasheet |
EDA/CAD Models | EPC2024 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 1.5mOhm @ 37A, 5V | |
Vgs(th) (Max) @ Id | 2.5V @ 19mA | |
Vgs (Max) | +6V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 2100 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | Die | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.91000 | ¥66.91 |
10 | ¥57.34500 | ¥573.45 |
100 | ¥47.78600 | ¥4,778.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥42.16424 | ¥21,082.12 |
1,000 | ¥37.94785 | ¥37,947.85 |