EPC2111 | |
---|---|
DigiKey Part Number | 917-1174-2-ND - Tape & Reel (TR) 917-1174-1-ND - Cut Tape (CT) 917-1174-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2111 |
Description | GANFET 2N-CH 30V 16A DIE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 16A (Ta) Surface Mount Die |
Datasheet | Datasheet |
EDA/CAD Models | EPC2111 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | GaNFET (Gallium Nitride) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 16A (Ta) | |
Rds On (Max) @ Id, Vgs | 19mOhm @ 15A, 5V, 8mOhm @ 15A, 5V | |
Vgs(th) (Max) @ Id | 2.5V @ 5mA | |
Gate Charge (Qg) (Max) @ Vgs | 2.2nC @ 5V, 5.7nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 230pF @ 15V, 590pF @ 15V | |
Power - Max | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.60000 | ¥26.60 |
10 | ¥22.32200 | ¥223.22 |
100 | ¥18.05990 | ¥1,805.99 |
500 | ¥16.05312 | ¥8,026.56 |
1,000 | ¥13.74551 | ¥13,745.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.94282 | ¥32,357.05 |
5,000 | ¥12.41733 | ¥62,086.65 |