Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | High Side Voltage - Max (Bootstrap) | Rise / Fall Time (Typ) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,315 In Stock | 1 : ¥28.82000 Cut Tape (CT) 3,000 : ¥14.45801 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | N-Channel MOSFET | 4.5V ~ 5.5V | - | 1.2A, 5A | TTL | 100 V | 7ns, 3.5ns | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 12-WFBGA, DSBGA | 12-DSBGA | ||
1,535 In Stock | 1 : ¥35.79000 Cut Tape (CT) 250 : ¥24.98644 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | N-Channel MOSFET | 4.5V ~ 5.5V | 1.76V, 1.89V | 1.2A, 5A | TTL | 100 V | 7ns, 3.5ns | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 12-WFBGA, DSBGA | 12-DSBGA | ||
5,026 In Stock | 1 : ¥46.33000 Cut Tape (CT) 250 : ¥32.35664 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Not Verified | Half-Bridge | Independent | 2 | N-Channel MOSFET | 4.5V ~ 5.5V | 1.76V, 1.89V | 1.2A, 5A | Non-Inverting | 107 V | 7ns, 1.5ns | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 12-WFBGA, DSBGA | 12-DSBGA | ||
2,923 In Stock | 1 : ¥51.52000 Cut Tape (CT) 4,500 : ¥20.33846 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | N-Channel MOSFET | 4.5V ~ 5.5V | - | 1.2A, 5A | Non-Inverting | 100 V | 7ns, 3.5ns | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 10-WDFN Exposed Pad | 10-WSON (4x4) | ||
7,003 In Stock | 1 : ¥44.63000 Cut Tape (CT) 4,500 : ¥22.40543 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Not Verified | Half-Bridge | Independent | 2 | N-Channel MOSFET | 4.5V ~ 5.5V | 1.76V, 1.89V | 1.2A, 5A | Non-Inverting | 107 V | 7ns, 1.5ns | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-WDFN Exposed Pad | 10-WSON (4x4) | ||
1,575 In Stock | 1 : ¥51.52000 Cut Tape (CT) 1,000 : ¥27.21494 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Not Verified | Half-Bridge | Independent | 2 | N-Channel MOSFET | 4.5V ~ 5.5V | 1.76V, 1.89V | 1.2A, 5A | Non-Inverting | 107 V | 7ns, 1.5ns | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-WDFN Exposed Pad | 10-WSON (4x4) | ||
1,453 In Stock | 1 : ¥51.52000 Cut Tape (CT) 250 : ¥35.96252 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Not Verified | Half-Bridge | Independent | 2 | N-Channel MOSFET | 4.5V ~ 5.5V | 1.76V, 1.89V | 1.2A, 5A | Non-Inverting | 107 V | 7ns, 1.5ns | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-WDFN Exposed Pad | 10-WSON (4x4) | ||
0 In Stock | 3,000 : ¥19.13399 Tape & Reel (TR) | - | Tape & Reel (TR) | Not For New Designs | Not Verified | Half-Bridge | Independent | 2 | N-Channel MOSFET | 4.5V ~ 5.5V | 1.76V, 1.89V | 1.2A, 5A | Non-Inverting | 107 V | 7ns, 1.5ns | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 12-WFBGA | 12-DSBGA |