EPC8009 | |
---|---|
DigiKey Part Number | 917-1078-2-ND - Tape & Reel (TR) 917-1078-1-ND - Cut Tape (CT) 917-1078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC8009 |
Description | GANFET N-CH 65V 4A DIE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 65 V 4A (Ta) Surface Mount Die |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 65 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 130mOhm @ 500mA, 5V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.45 nC @ 5 V | |
Vgs (Max) | +6V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 52 pF @ 32.5 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | Die | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.82000 | ¥28.82 |
10 | ¥24.17000 | ¥241.70 |
100 | ¥19.55250 | ¥1,955.25 |
500 | ¥17.37982 | ¥8,689.91 |
1,000 | ¥14.88150 | ¥14,881.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.01250 | ¥35,031.25 |
5,000 | ¥13.44355 | ¥67,217.75 |