3.4A (Ta) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
73,390 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥0.83414 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 3.4A (Ta) | 2.5V, 4.5V | 63mOhm @ 3.4A, 4.5V | 1.1V @ 10µA | 2.9 nC @ 4.5 V | ±12V | 270 pF @ 24 V | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | Micro3™/SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
32,763 In Stock | 1 : ¥4.35000 Cut Tape (CT) 3,000 : ¥1.47257 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 3.4A (Ta) | 4.5V, 10V | 112mOhm @ 3.4A, 10V | 3V @ 250µA | 37 nC @ 10 V | ±20V | 1110 pF @ 25 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | Micro6™(TSOP-6) | SOT-23-6 Thin, TSOT-23-6 | |||
11,199 In Stock 35,000 Factory | 1 : ¥10.51000 Cut Tape (CT) 2,500 : ¥4.33015 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 3.4A (Ta) | 6V, 10V | 105mOhm @ 3.4A, 10V | 4V @ 250µA | 4 nC @ 10 V | ±20V | 208 pF @ 50 V | - | 5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
338 In Stock | 1 : ¥16.91000 Cut Tape (CT) 3,000 : ¥4.72666 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 100 V | 3.4A (Ta) | 6V, 10V | 62mOhm @ 5.4A, 10V | 4.5V @ 250µA | 17 nC @ 10 V | ±20V | - | - | 1.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
251,923 In Stock | 1 : ¥2.13000 Cut Tape (CT) 3,000 : ¥0.39139 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 3.4A (Ta) | 2.5V, 4.5V | 72mOhm @ 3.6A, 4.5V | 1.4V @ 250µA | 3.8 nC @ 4.5 V | ±12V | 292 pF @ 10 V | - | 760mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
19,054 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.71576 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 3.4A (Ta) | 2.5V, 8V | 57mOhm @ 3.4A, 8V | 1.25V @ 250µA | 5 nC @ 4.5 V | ±12V | 296 pF @ 15 V | - | 590mW (Ta), 5.6W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | |||
26,061 In Stock | 1 : ¥3.61000 Cut Tape (CT) 10,000 : ¥0.68339 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.4A (Ta) | 1.8V, 8V | 78mOhm @ 500mA, 8V | 1.2V @ 250µA | 1.6 nC @ 4.5 V | -12V | 228 pF @ 10 V | - | 810mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | X4-DSN1006-3 | 3-XFDFN | ||
33,870 In Stock 18,000 Factory | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.00480 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 3.4A (Ta) | 2.5V, 4.5V | 60mOhm @ 2.5A, 4.5V | 1.5V @ 250µA | 2.8 nC @ 4.5 V | ±12V | 277 pF @ 10 V | - | 950mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
18,177 In Stock 30,000 Factory | 1 : ¥4.60000 Cut Tape (CT) 3,000 : ¥1.55817 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 3.4A (Ta) | 2.5V, 4.5V | 60mOhm @ 3.4A, 4.5V | 700mV @ 250µA (Min) | 6.6 nC @ 4.5 V | ±12V | 544 pF @ 10 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
38,339 In Stock | 1 : ¥8.05000 Cut Tape (CT) 2,500 : ¥4.31015 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 15 V | 3.4A (Ta) | 5V | 26mOhm @ 1.5A, 5V | 2.5V @ 1mA | 1.1 nC @ 5 V | +6V, -4V | 118 pF @ 7.5 V | - | - | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | Die | Die | |||
44,788 In Stock | 1 : ¥9.61000 Cut Tape (CT) 2,500 : ¥3.96146 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 15 V | 3.4A (Ta) | 5V | 30mOhm @ 1.5A, 5V | 2.5V @ 1mA | 0.93 nC @ 5 V | - | 105 pF @ 6 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
9,890 In Stock 30,000 Factory | 1 : ¥3.04000 Cut Tape (CT) 10,000 : ¥0.44670 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 3.4A (Ta) | 2.5V, 4.5V | 72mOhm @ 3.6A, 4.5V | 1.4V @ 250µA | 3.8 nC @ 4.5 V | ±12V | 292 pF @ 10 V | - | 760mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
2,765 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.70569 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 3.4A (Ta) | 4.5V, 10V | 70mOhm @ 3.8A, 10V | 2.1V @ 250µA | 7.5 nC @ 10 V | ±20V | 366 pF @ 25 V | - | 800mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
2,870 In Stock 12,000 Factory | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥1.02417 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.4A (Ta) | 2.5V, 4.5V | 80mOhm @ 4.5A, 4.5V | 1.25V @ 250µA | 7.3 nC @ 4.5 V | ±12V | 443 pF @ 16 V | - | 1.25W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-26 | SOT-23-6 | ||
2,990 In Stock 243,000 Factory | 1 : ¥7.47000 Cut Tape (CT) 3,000 : ¥2.84560 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 115 V | 3.4A (Ta) | 3V, 10V | 90mOhm @ 3.5A, 10V | 2.2V @ 250µA | 6 nC @ 10 V | ±12V | 251 pF @ 50 V | - | 900mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | X2-DFN2020-6 | 6-PowerXDFN | ||
14,850 In Stock | 1 : ¥16.17000 Cut Tape (CT) 3,000 : ¥7.27862 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 3.4A (Ta) | 6V, 10V | 90mOhm @ 3.4A, 10V | 4V @ 250mA | 9 nC @ 10 V | ±20V | 525 pF @ 75 V | - | 2.3W (Ta), 36W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | Power33 | 8-PowerTDFN | |||
0 In Stock 8,980 Marketplace | Obsolete | - | Tape & Reel (TR) Bulk | Obsolete | P-Channel | MOSFET (Metal Oxide) | 12 V | 3.4A (Ta) | 1.8V, 4.5V | 40mOhm @ 4.7A, 4.5V | 1V @ 250µA | 15 nC @ 4.5 V | ±8V | 1053 pF @ 6 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSOP | SOT-23-6 Thin, TSOT-23-6 | ||
0 In Stock 69,000 Marketplace | Obsolete | Tape & Reel (TR) Bulk | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.4A (Ta) | 1.5V, 4.5V | 39mOhm @ 4A, 4.5V | 1V @ 250µA | 10.4 nC @ 4.5 V | ±8V | 920 pF @ 15 V | - | 600mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-UDFN (1.6x1.6) | 6-PowerUFDFN | |||
0 In Stock 160,793 Marketplace | Active | Tape & Reel (TR) Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.4A (Ta) | 1.5V, 4.5V | 39mOhm @ 4A, 4.5V | 1V @ 250µA | 10.4 nC @ 4.5 V | ±8V | 920 pF @ 15 V | - | 600mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-UDFN (1.6x1.6) | 6-PowerUFDFN | |||
0 In Stock 51,000 Marketplace | Active | Tape & Reel (TR) Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.4A (Ta) | 1.5V, 4.5V | 39mOhm @ 4A, 4.5V | 1V @ 250µA | 10.4 nC @ 4.5 V | ±8V | 920 pF @ 15 V | - | 600mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-UDFN (1.6x1.6) | 6-PowerUFDFN | |||
15,312 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.48725 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.4A (Ta) | 1.8V, 4.5V | 82mOhm @ 3.4A, 4.5V | 1.2V @ 250µA | 7 nC @ 4.5 V | ±12V | 522 pF @ 10 V | - | 1.25W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
26,104 Marketplace | Unavailable | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 3.4A (Ta) | 4.5V, 10V | 130mOhm @ 1A, 10V | 3V @ 250µA | 3.5 nC @ 5 V | ±25V | 205 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
4,320 Marketplace | Unavailable | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 3.4A (Ta) | 6V, 10V | 120mOhm @ 3.4A, 10V | 4V @ 250µA | 20 nC @ 10 V | ±20V | 632 pF @ 50 V | - | 2.5W (Ta) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 30 V | 3.4A (Ta) | 4.5V, 10V | 130mOhm @ 1A, 10V | 3V @ 250µA | 3.5 nC @ 5 V | ±25V | 205 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
761 In Stock | 1 : ¥16.91000 Cut Tape (CT) 3,000 : ¥4.92692 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 100 V | 3.4A (Ta) | 6V, 10V | 62mOhm @ 5.4A, 10V | 4.5V @ 250µA | 17 nC @ 10 V | ±20V | - | - | 1.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 |