DMT12H090LFDF4-7 | |
---|---|
DigiKey Part Number | 31-DMT12H090LFDF4-7TR-ND - Tape & Reel (TR) 31-DMT12H090LFDF4-7CT-ND - Cut Tape (CT) 31-DMT12H090LFDF4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT12H090LFDF4-7 |
Description | MOSFET N-CH 115V 3.4A 6DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 115 V 3.4A (Ta) 900mW (Ta) Surface Mount X2-DFN2020-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 115 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 3V, 10V | |
Rds On (Max) @ Id, Vgs | 90mOhm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 251 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 900mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN2020-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.49400 | ¥64.94 |
100 | ¥4.49320 | ¥449.32 |
500 | ¥3.75418 | ¥1,877.09 |
1,000 | ¥3.19509 | ¥3,195.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.84560 | ¥8,536.80 |
6,000 | ¥2.69584 | ¥16,175.04 |
9,000 | ¥2.54709 | ¥22,923.81 |