EPC2059 | |
---|---|
DigiKey Part Number | 917-EPC2059TR-ND - Tape & Reel (TR) 917-EPC2059CT-ND - Cut Tape (CT) 917-EPC2059DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2059 |
Description | TRANS GAN 170V DIE .009OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 170 V 24A (Ta) Surface Mount Die |
Datasheet | Datasheet |
EDA/CAD Models | EPC2059 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 170 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 9mOhm @ 10A, 5V | |
Vgs(th) (Max) @ Id | 2.5V @ 3mA | |
Gate Charge (Qg) (Max) @ Vgs | 7.4 nC @ 5 V | |
Vgs (Max) | +6V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 836 pF @ 85 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | Die | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.26000 | ¥27.26 |
10 | ¥22.88100 | ¥228.81 |
100 | ¥18.50740 | ¥1,850.74 |
500 | ¥16.45114 | ¥8,225.57 |
1,000 | ¥14.08630 | ¥14,086.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.26373 | ¥33,159.33 |
5,000 | ¥12.72520 | ¥63,626.00 |