EPC2305ENGRT

DigiKey Part Number
917-EPC2305ENGRTTR-ND - Tape & Reel (TR)
917-EPC2305ENGRTCT-ND - Cut Tape (CT)
917-EPC2305ENGRTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EPC2305ENGRT
Description
TRANS GAN 150V .003OHM 3X5MM QFN
Customer Reference
Detailed Description
N-Channel 150 V 80A (Ta) Surface Mount 7-QFN (3x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V
Rds On (Max) @ Id, Vgs
2.2mOhm @ 30A, 5V
Vgs(th) (Max) @ Id
2.5V @ 11mA
Gate Charge (Qg) (Max) @ Vgs
21 nC @ 5 V
Vgs (Max)
6V
Input Capacitance (Ciss) (Max) @ Vds
2900 pF @ 75 V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
7-QFN (3x5)
Package / Case