EPC2104 | |
---|---|
DigiKey Part Number | 917-1184-2-ND - Tape & Reel (TR) 917-1184-1-ND - Cut Tape (CT) 917-1184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2104 |
Description | GANFET 2N-CH 100V 23A DIE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 23A Surface Mount Die |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | GaNFET (Gallium Nitride) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 23A | |
Rds On (Max) @ Id, Vgs | 6.3mOhm @ 20A, 5V | |
Vgs(th) (Max) @ Id | 2.5V @ 5.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 7nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 800pF @ 50V | |
Power - Max | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.94000 | ¥75.94 |
10 | ¥65.12800 | ¥651.28 |
100 | ¥54.27010 | ¥5,427.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥47.88582 | ¥23,942.91 |
1,000 | ¥43.09720 | ¥43,097.20 |