TPS7A2650DRVR | |
---|---|
DigiKey Part Number | 296-TPS7A2650DRVRTR-ND - Tape & Reel (TR) 296-TPS7A2650DRVRCT-ND - Cut Tape (CT) 296-TPS7A2650DRVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A2650DRVR |
Description | IC REG LINEAR 5V 500MA 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A2650DRVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.33V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4.5 µA | |
PSRR | 75dB ~ 52dB (10Hz ~ 1kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.04000 | ¥6.04 |
10 | ¥5.43200 | ¥54.32 |
25 | ¥5.15520 | ¥128.88 |
100 | ¥4.23450 | ¥423.45 |
250 | ¥3.95816 | ¥989.54 |
500 | ¥3.49774 | ¥1,748.87 |
1,000 | ¥3.24109 | ¥3,241.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.24109 | ¥9,723.27 |