SN74LVC1G32DCKT | |
---|---|
DigiKey Part Number | 296-26602-2-ND - Tape & Reel (TR) 296-26602-1-ND - Cut Tape (CT) 296-26602-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G32DCKT |
Description | IC GATE OR 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G32DCKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.65000 | ¥7.65 |
10 | ¥6.83500 | ¥68.35 |
25 | ¥6.49160 | ¥162.29 |
100 | ¥5.33200 | ¥533.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥4.98444 | ¥1,246.11 |
500 | ¥4.40466 | ¥2,202.33 |
1,250 | ¥3.47741 | ¥4,346.76 |
2,500 | ¥3.24560 | ¥8,114.00 |
6,250 | ¥3.08332 | ¥19,270.75 |
12,500 | ¥2.96740 | ¥37,092.50 |
25,000 | ¥2.87467 | ¥71,866.75 |