QH8MC5TCR | |
---|---|
DigiKey Part Number | 846-QH8MC5TCRTR-ND - Tape & Reel (TR) 846-QH8MC5TCRCT-ND - Cut Tape (CT) 846-QH8MC5TCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QH8MC5TCR |
Description | MOSFET N/P-CH 60V 3A/3.5A TSMT8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 3A (Ta), 3.5A (Ta) 1.1W (Ta) Surface Mount TSMT8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 3A (Ta), 3.5A (Ta) | |
Rds On (Max) @ Id, Vgs | 90mOhm @ 3A, 10V, 91mOhm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 3.1nC @ 10V, 17.3nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 135pF @ 30V, 850pF @ 30V | |
Power - Max | 1.1W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | TSMT8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥5.91100 | ¥59.11 |
100 | ¥4.59670 | ¥459.67 |
500 | ¥3.89654 | ¥1,948.27 |
1,000 | ¥3.17416 | ¥3,174.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.98807 | ¥8,964.21 |
6,000 | ¥2.84578 | ¥17,074.68 |
9,000 | ¥2.71444 | ¥24,429.96 |
30,000 | ¥2.70924 | ¥81,277.20 |